PDP SEO Portlet

DMN3730UFB4-7

Power MOSFET, N Channel, 30 V, 910 mA, 460 Milliohms, X2-DFN1006, 3 Pins, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN3730UFB4-7
Secondary Manufacturer Part#: DMN3730UFB4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • 0.4mm Ultra Low Profile Package for Thin Application
  • 0.6mm2 Package Footprint, 10 times Smaller than SOT23
  • Low VGS(th), can be driven directly from a battery
  • Low RDS(on)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • ESD Protected Gate 2kV
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
910 mA
460 mOhm
30 V
950 mV
3
150 °C
690 mW
AEC-Q101
X2-DFN1006
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000