DMN3018SSS-13
Trans MOSFET N-CH 30V 7.3A 8-Pin SO T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DMN3018SSS-13
Secondary Manufacturer Part#: DMN3018SSS-13
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Backlighting.•Power Management Functions.•DC-DC Converters.
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate
- “Green” component and RoHS compliant
- Qualified to AEC-Q101 standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 7.3 | ||
| 21 mOhm | ||
| 30 | ||
| 2.1 | ||
| 8 | ||
| 150 °C | ||
| 1.7 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |