DMN2990UDJ-7
Dual MOSFET, N Channel, 20 V, 20 V, 450 mA, 450 mA, 0.6 ohm
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMN2990UDJ-7
Secondary Manufacturer Part#: DMN2990UDJ-7
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Dual N-Channel MOSFET
- Low On-Resistance
- Very low Gate Threshold Voltage, 1.0V max
- Low Input Capacitance
- Fast Switching Speed
- Ultra-Small Surface Mount Package 1mm x 1mm
- Low Package Profile, 0.45mm Maximum Package height
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 450 | ||
| 990 | ||
| 20 | ||
| 6 | ||
| 150 °C | ||
| 350 | ||
| SOT-963 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |