DMN2300UFB4-7B
Power MOSFET, N Channel, 20 V, 1.3 A, 0.175 ohm, X2-DFN1006, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2300UFB4-7B
Secondary Manufacturer Part#: DMN2300UFB4-7B
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.• Load switch.
- Footprint of just 0.6mm2– thirteen times smaller than SOT23
- 0.4mm profile – ideal for low profile applications
- Low Gate Threshold Voltage
- Fast Switching Speed
- ESD Protected Gate 2KV
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1.3 | ||
| 175 mOhm | ||
| 20 | ||
| 950 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| X2-DFN1006 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |