DMN2004WK-7
Trans MOSFET N-CH 20V 0.54A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2004WK-7
Secondary Manufacturer Part#: DMN2004WK-7
- RoHS 10 Compliant
- Tariff Charges
- Low On-Resistance: RDS(ON)
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected up to 2KV
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 540 | ||
| 550 mOhm | ||
| 20 | ||
| 1 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |