PDP SEO Portlet

DMMT5551-7-F

Bipolar Transistor Array, Dual NPN, 160 V, 200 mA, 300 mW

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DMMT5551-7-F
Secondary Manufacturer Part#: DMMT5551-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMMT5551-7-F is a matched NPN small signal surface-mount Transistor Array ideal for low power amplification and switching.

  • UL94V-0 Flammability rating
  • Epitaxial planar die construction
  • DMMT5401 Complementary PNP type
  • Intrinsically matched NPN pair
  • Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
160 V
200 mA
80
6
150 °C
300 mW
SOT-26
Surface Mount
Dual NPN
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: