DMMT5401-7-F
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: DMMT5401-7-F
Secondary Manufacturer Part#: DMMT5401-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 200 mA | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 300 | ||
| SOT-26 | ||
| Surface Mount | ||
| Dual PNP | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |