PDP SEO Portlet

DMG6968UQ-7

Transistor MOSFET N-CH 20V 6.5A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG6968UQ-7
Secondary Manufacturer Part#: DMG6968UQ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On-Resistance
    • 25m? @ VGS = 4.5V
    • 29m? @ VGS = 2.5V
    • 36m? @ VGS = 1.8V
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • ESD Protected Up To 2kV
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
25 mOhm
20
900
3
150 °C
1.3
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000