PDP SEO Portlet

DMG6601LVT-7

Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 3.8 A, 3.8 A, 0.034 ohm

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 分立器件, 场效应管, MOSFET阵列
Avnet Manufacturer Part #: DMG6601LVT-7
Secondary Manufacturer Part#: DMG6601LVT-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Complementary MOSFET
  • Low On-Resistance
  • Low Input Capacitance
  • Fast Switching Speed

Technical Attributes

Find Similar Parts

Description Value
Complementary
3.8 A
2.5 A
55 Ohm
110 Ohm
30 V
30 V
6
150 °C
1.3 W
1.3 W
TSOT-26

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000