DMG3406L-7
Power MOSFET, N Channel, 30 V, 3.6 A, 0.05 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG3406L-7
Secondary Manufacturer Part#: DMG3406L-7
- RoHS 10 Compliant
- Tariff Charges
DMG3406L-7 is a N-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include battery charging, power management functions, DC-DC converters, and portable power adapters.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is 30V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 3.6A at TA=+25°C, steady state, VGS=10V
- Pulsed drain current (pulse width = 10µS, duty cycle = 1%) is 30A at TA=+25°C
- Maximum body diode forward current is 1.4A at TA=+25°C
- Power dissipation is 0.77W
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3.6 | ||
| 50 mOhm | ||
| 30 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 1.4 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |