DMG3404L-13
Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG3404L-13
Secondary Manufacturer Part#: DMG3404L-13
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Battery Charging.•Power Management Functions.•DC-DC Converters.•Portable Power Adaptors.
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5.8 | ||
| 25 mOhm | ||
| 30 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 1.33 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541210080 |