PDP SEO Portlet

DMG2305UX-13

Power MOSFET, P Channel, 20 V, 4.2 A, 0.04 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG2305UX-13
Secondary Manufacturer Part#: DMG2305UX-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMG2305UX-13 is a P-channel enhancement mode MOSFET in a 3 pin SOT23 package. This MOSFET is designed to minimize on-state resistance (RDS(on)), yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters and motor controls.

  • Dain-source voltage is -20V
  • Static drain-source on-resistance is 100mohm(VGS = -2.5V, ID = -3.4A)
  • Gate-source voltage is ±8V
  • Pulsed drain current is -15A
  • Power dissipation is 1.4W
  • Operating temperature range from -55 to +150°C
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.2
52
20
900
3
150 °C
1.4
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000