DMG2302UKQ-7
Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG2302UKQ-7
Secondary Manufacturer Part#: DMG2302UKQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.8 | ||
| 90 | ||
| 20 | ||
| 1 | ||
| 150 °C | ||
| 1.1 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8542390000 |