PDP SEO Portlet

DMG2302UK-7

Power MOSFET, N Channel, 20 V, 2.8 A, 0.09 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG2302UK-7
Secondary Manufacturer Part#: DMG2302UK-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMG2302UK-7 is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters, and motor control.

  • Low on-resistance, low input capacitance
  • Fast switching speed, ESD protected gate
  • Drain-source voltage is 20V at TA=+25°C
  • Gate-source voltage is ±12V at TA=+25°C
  • Continuous drain current is 2.8A at TA=+25°C, steady state, VGS=4.5V
  • Pulsed drain current (10µS pulse, duty cycle=1%) is 12A at TA=+25°C
  • Maximum continuous body diode forward current is 1.1A at TA=+25°C
  • Total power dissipation is 0.66W
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.8
90 mOhm
20
1
150 °C
1.1
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000