PDP SEO Portlet

DGD1504S8-13

MOSFET and Power Driver 290/600mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD1504S8-13
Secondary Manufacturer Part#: DGD1504S8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
680 ns
CMOS, TTL, TTL
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
290|600 mA
8
MOSFET, IGBT, IGBT
Extended Industrial
600 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: