DGD1003FTA-13
Half-Bridge Gate Driver 290mA High/Low Side 8-Pin V-DFN Surface Mount T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
680 ns | ||
CMOS, TTL, TTL | ||
2 | ||
8 | ||
125 °C | ||
-40 °C | ||
150 ns | ||
MOSFET, IGBT, IGBT | ||
600 mA | ||
290 mA | ||
20 V | ||
10 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |