DGD05473FNQ-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: DGD05473FNQ-7
Secondary Manufacturer Part#: DGD05473FNQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side, High | ||
| Non Isolated | ||
| UDFN-EP | ||
| 20 ns | ||
| CMOS, TTL, TTL | ||
| 2 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| 23 ns | ||
| MOSFET | ||
| 2.5 A | ||
| 1.5 A | ||
| 14 V | ||
| 4.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |