DFLT15A-7-73
TVS Diode, Unidirectional, 15 V, 24.4 V, PowerDI 123, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: DFLT15A-7-73
Secondary Manufacturer Part#: DFLT15A-7-73
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24.4 V | ||
| PowerDI 123 | ||
| Surface Mount | ||
| 18.5 V | ||
| 16.7 V | ||
| 2 | ||
| 150 °C | ||
| 1.125 kW | ||
| DFLTxxxA Series | ||
| 15 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |