DESD1CAN2SOQ-7
ESD Protection Device, 70 V, SOT-23, 3 Pins, 24 V, 300 mW, 17 pF
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DESD1CAN2SOQ-7
Secondary Manufacturer Part#: DESD1CAN2SOQ-7
- RoHS 10 Compliant
- Tariff Charges
DESD1CAN2SOQ-7 is a next generation ESD and surge protection device packaged in a small footprint surface mount package (3 pin SOT23). It is qualified to AEC-Q101, supported by a PPAP and is designed to protect two data lines of the Controller Area Network (CAN) in an automotive.
- Peak pulse current is 3A
- Peak pulse power dissipation is 200W
- Reverse standoff voltage is 24V
- Breakdown voltage is 27.8V(typ)
- Channel leakage current is 50nA
- Provides ESD protection per IEC 61000-4-2 standard: air ±30KV, contact ±30KV
- Low channel input capacitance
- 2 channels of ESD protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 17 pF | ||
| 70 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 200 W | ||
| 300 mW | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |