DDTC113ZCA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 1 kohm, 10 kohm
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDTC113ZCA-7-F
Secondary Manufacturer Part#: DDTC113ZCA-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistors, R1 not equal to R2
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free "Green"" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 1 kOhm | ||
| 50 | ||
| 100 | ||
| 33 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| DDTC Series | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |