DDTA143XUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 4.7 kohm, 10 kohm
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDTA143XUA-7-F
Secondary Manufacturer Part#: DDTA143XUA-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary NPN Types Available
- Built-In Biasing Resistors, R1?R2
- Lead Free/RoHS Compliant
- "Green"" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| DDTA US Series | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |