D6V3H1U2LP-7B
TVS Diode, Unidirectional, 6.3 V, 12.5 V, X1-DFN1006, 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: D6V3H1U2LP-7B
Secondary Manufacturer Part#: D6V3H1U2LP-7B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.5 V | ||
| X1-DFN1006 | ||
| Surface Mount | ||
| 9 V | ||
| 6.5 V | ||
| 2 | ||
| 150 °C | ||
| 375 W | ||
| 6.3 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100050 |