D5V0P4B5LP08-7
Diode TVS Quad Bi-Directional 5.5V 40W 5-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: D5V0P4B5LP08-7
Secondary Manufacturer Part#: D5V0P4B5LP08-7
- RoHS 10 Compliant
- Tariff Charges
- Provides ESD Protection per IEC 61000-4-2 Standard: Air ±15kV, Contact ±15kV
- 4 Channel of ESD Protection
- Low Channel Input Capacitance of 4.8pF Typical
- IEC 61000-4-5 (Surge): 3A (tp = 8x20µs)
- Ultra Low Leakage Current 100nA (max)
- Typically Used in Cellular Handsets, Portable Electronics, Communication Systems, Computers and Peripherals
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 5 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |