PDP SEO Portlet

D5V0L1B2S9-7

TVS Diode, Bidirectional, 5 V, 14 V, SOD-923, 2 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 分立器件, 瞬態電壓抑制器
Avnet Manufacturer Part #: D5V0L1B2S9-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
  • 1 Channel of ESD Protection
  • Low Channel Input Capacitance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
6 VAC
null
14 MV
null
null
null
6 VAC
null
150 °C
6 A
null
null
5 VAC
null
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  50,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00