PDP SEO Portlet

D1213A-04S-7

ESD Protection Device, 17 V, SOT-363, 6 Pins, 5.5 V, 200 mW, 1.2 pF

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D1213A-04S-7
Secondary Manufacturer Part#: D1213A-04S-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D1213A-04S-7 is a low-capacitance TVS diode array.

  • IEC 61000-4-2 (ESD): air ±15kV, contact ±8kV
  • 4 channels of ESD protection
  • Low channel input capacitance of 0.85pF typical
  • Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI™, HDMI™, PCI
  • Operating supply voltage is 3.3V typ at TA = +25°C
  • Peak pulse current is 5.0A at 8/20µs, TA = +25°C
  • Reverse breakdown voltage is 6.0V min at IR = 1mA, TA = +25°C
  • Dynamic resistance is 0.9ohm typ at IPP = 1A, TA = +25°C
  • SOT363 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
6 V
1.2 pF
17 V
SOT-363
Unidirectional
Surface Mount
4
6
4
150 °C
-55 °C
5.5 V
200 mW
1 uA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000