D1213A-02SOL-7
ESD Protection Device, 17 V, SOT-23, 3 Pins, 3.3 V, 300 mW, 1.2 pF
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D1213A-02SOL-7
Secondary Manufacturer Part#: D1213A-02SOL-7
- RoHS 10 Compliant
- Tariff Charges
- IEC 61000-4-2 (ESD): Air ±15kV, Contact ±8kV
- 2 Channel of ESD Protection
- Low Channel Input Capacitance of 0.85pF Typical
- Typically Used at High Speed Ports such as USB 2.0,IEEE1394, Serial ATA, DVI, HDMI, PCI
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 1.2 pF | ||
| 17 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 300 mW | ||
| AEC-Q101 | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100080 |