PDP SEO Portlet

BZX84C10-7-F

Zener Single Diode, 10 V, 350 mW, SOT-23, 3 Pins, 150 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZX84C10-7-F
Secondary Manufacturer Part#: BZX84C10-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Die Construction
  • 350mW Power Dissipation
  • 10V Nominal Zener Voltage
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
350 mW
BZX84 Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000