BZT52C3V3T-7
单管二极管 齐纳, 3.3 V, 300 mW, SOD-523, 6 %, 2 引脚, 150 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C3V3T-7
Secondary Manufacturer Part#: BZT52C3V3T-7
- RoHS 10 Compliant
- Tariff Charges
The BZT52C3V3T-7 is a surface mount Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connections. It is ideally suited for automated assembly processes.
- Ultra-small surface mount package
- Flat lead package design for low profile and high power dissipation
- Lead-free design
- Green device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 300 W | ||
| BZT52 Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |