BZT52C13-7-F
单管二极管 齐纳, 13 V, 500 mW, SOD-123, 6 %, 2 引脚, 150 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C13-7-F
Secondary Manufacturer Part#: BZT52C13-7-F
- RoHS 10 Compliant
- Tariff Charges
The BZT52C13-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals and cathode band polarity. It is ideally suited for automated assembly processes.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 370 W | ||
| BZT52 Series | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |