BST52TA
Darlington Transistor, Darlington, NPN, 80 V, 1 W, 500 mA, SOT-89, 3 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BST52TA
Secondary Manufacturer Part#: BST52TA
- RoHS 10 Compliant
- Tariff Charges
The BST52TA is a NPN silicon planar Darlington Transistor offers 90V collector-base voltage and 500mA continuous collector current.
- Fast switching
- High hFE
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 500 | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 1 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |