PDP SEO Portlet

BSS138DW-7-F

Dual MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BSS138DW-7-F
Secondary Manufacturer Part#: BSS138DW-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSS138DW-7-F is a dual N-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for load switch applications.

  • Low ON-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching performance
  • Halogen-free
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
200 mA
3.5 Ohm
50 V
6
150 °C
200 mW
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09093
6000+
$0.08975
9000+
$0.08860
15000+
$0.08748
30000+
$0.08532
75000+
$0.08326
150000+
$0.08130