PDP SEO Portlet

BSS123W-7-F

Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-323, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS123W-7-F
Secondary Manufacturer Part#: BSS123W-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BSS123W-7-F is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include small servo motor controls, power MOSFET gate drivers, switching applications.

  • Low gate threshold voltage, low input capacitance
  • Fast switching speed, low input/output leakage
  • High drain-source voltage rating
  • Drain-source voltage is 100V at TA=+25°C
  • Continuous gate-source voltage is ±20V at TA=+25°C
  • Pulsed drain current is 680mA at TA=+25°C
  • Total power dissipation is 200mW at TA=+25°C
  • Static drain-source on-resistance is 6ohm max at VGS=10V, ID=0.17A, TA=+25°C
  • SOT323 package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
170 mA
6 Ohm
100 V
2 V
3
150 °C
200 mW
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000