PDP SEO Portlet

BCP5310TA

Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCP5310TA
Secondary Manufacturer Part#: BCP5310TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO >- 45V, -60V & -80V
  • IC=-1A High Continuous Collector Current
  • ICM=-2A Peak Pulse Current
  • 2W Power Dissipation
  • Low Saturation Voltage VCE(sat) < -500mV @ -0.5A
  • Gain Groups 10 and 16
  • Complementary NPN Types: BCP 54, 55 and 56
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
80
100
4
150 °C
2
SOT-223
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000