BC857BT-7-F
Trans GP BJT PNP 45V 0.1A 3-Pin SOT-523 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC857BT-7-F
Secondary Manufacturer Part#: BC857BT-7-F
- RoHS 10 Compliant
- Tariff Charges
The BC857BT-7-F is a dual PNP small signal surface-mount Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- Ultra-small surface-mount package
- Green device
- BC847AT,BT,CT Complementary NPN types
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| AEC-Q101 | ||
| SOT-523 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |