PDP SEO Portlet

BC857BLP4-7B

Single Bipolar Transistor, PNP, 45 V, 100 mA, 1 W, X2-DFN1006, 3 Pins, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC857BLP4-7B
Secondary Manufacturer Part#: BC857BLP4-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -45V
  • IC = -100mA High Collector Current
  • PD = 1000mW Power Dissipation
  • 0.60mm2 Package Footprint, 13 times Smaller than SOT23
  • 0.4mm Height Package Minimizing Off-Board Profile
  • Complementary NPN Type BC847BLP4
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green"" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
220
3
150 °C
1 W
MJD44H11 Serie
AEC-Q101
X2-DFN1006
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000