PDP SEO Portlet

BC847BT-7-F

Trans GP BJT NPN 45V 0.1A 3-Pin SOT-523 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC847BT-7-F
Secondary Manufacturer Part#: BC847BT-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Die Construction
  • Complementary PNP Types Available (BC857AT,BT,CT)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
45
200
3
150 °C
1
X1-DFN1006
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01950
6000+
$0.01820
9000+
$0.01773
15000+
$0.01728
30000+
$0.01685
75000+
$0.01645
150000+
$0.01606