BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC847B-7-F
Secondary Manufacturer Part#: BC847B-7-F
- RoHS 10 Compliant
- Tariff Charges
The BC847B-7-F is a NPN small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- BC856 - BC858 Complementary PNP types
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 420 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |