BC846BLP4-7B
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 460 mW, X2-DFN1006, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC846BLP4-7B
Secondary Manufacturer Part#: BC846BLP4-7B
- RoHS 10 Compliant
- Tariff Charges
- Low Collector-Emitter Saturation Voltage, VCE(sat)
- Ultra-Small Leadless Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 65 | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541290080 |