BC53-16PAWQ-7
Single Bipolar Transistor, PNP, 80 V, 1 A, 500 mW, WDFN2020, 3 Pins, Surface Mount
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC53-16PAWQ-7
Secondary Manufacturer Part#: BC53-16PAWQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| WDFN2020 | ||
| Surface Mount | ||
| PNP | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |