B350A-13-F
肖特基整流器, 50 V, 3 A, 单, DO-214AC, 2 引脚, 700 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B350A-13-F
Secondary Manufacturer Part#: B350A-13-F
- RoHS 10 Compliant
- Tariff Charges
The B350A-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 80A Non-repetitive peak forward surge current
- 200pF at 4V/1MHz Total capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 700 | ||
| 2 | ||
| 150 °C | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |