B240-13-F-2588
Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 700 mV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 700 mV | ||
| 2 | ||
| 150 °C | ||
| B240 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |