PDP SEO Portlet

B190B-13-F

Schottky Rectifier, 90 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 790 mV

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B190B-13-F
Secondary Manufacturer Part#: B190B-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Lead Free Finish, RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • RMS Reverse Voltage 63VR

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AA (SMB)
Single
Surface Mount
30
790
2
150 °C
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23211
6000+
$0.22909
9000+
$0.22615
15000+
$0.22329
30000+
$0.21778
75000+
$0.21253
150000+
$0.20753