PDP SEO Portlet

AZV832MMTR-G1

Operational Amplifier, RRIO, 2 Channels, 1 MHz, 0.45 V/µs, 1.6V to 5.5V, MSOP, 8 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Amplifier ICs, 运算放大器
Avnet Manufacturer Part #: AZV832MMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single Supply Voltage Range: 1.6V to 5.5V
  • Ultra-low Input Bias Current: 1pA (Typ.)
  • Offset Voltage: 0.5mV (Typ.), 2.5mV (Max.)
  • Rail-to-Rail Input VCM: 300mV beyond Rails @ VCC=5V, Rail-to-Rail Output Swing: 10kO Load: 4mV from Rail, 1kO Load: 25mV from Rail
  • Supply Current: 70µA/Amplifier
  • Unity Gain Stable Gain Bandwidth Product: 1.0MHz
  • Slew Rate: 0.45V/µs @ VCC=5.0V
  • Operation Ambient Temperature Range: -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
General Purpose
1 MHz
null
Surface Mount
1 pA
2.5 µV
2 Channels
null
85 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.45 kV/µs
5.5 MV
1.6 MV
1.6V to 5.5V, ± 800mV to ± 2.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00