PDP SEO Portlet

AZ1117IH-3.3TRG1

LDO Voltage Regulator, 1 Output, Fixed, 0-15V in, 3.3V Out, 1.2V Drop, 1A out, SOT-223-3

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117IH-3.3TRG1
Secondary Manufacturer Part#: AZ1117IH-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZ1117IH-3.3TRG1 is a low-dropout three-terminal regulator optimized for a low voltage where transient response and minimum input voltage are critical. The device provides current-limit and thermal-shutdown features. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy of within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature. Applications include USB devices, add-on cards, DVD players, and PC motherboards.

  • Compatible with low ESR ceramic capacitor
  • Quiescent current is 4mA typ at IOUT = 0, VIN = 10V, IOUT = 10mA, TJ = +25°C
  • Ripple rejection is 70dB typ at f = 120Hz, COUT = 22µF, (VIN-VOUT) = 3V, IOUT = 300mA
  • Temperature stability is 0.5% typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
  • Thermal shutdown hysteresis is +16°C typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
  • 3.3V fixed output voltage
  • SOT223 package
  • Operating junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1.2V @ 800mA
SOT-223
Surface Mount
15 V
3.2 V
1
3
-40 to 125 °C
125 °C
-40 °C
1A A
Fixed
3.3V V
Positive Output
3.3V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23684
8000+
$0.23377
12000+
$0.23077
20000+
$0.22785
40000+
$0.22222
100000+
$0.21687
200000+
$0.21176