AS78L12RTR-G1
Standard Regulator Pos 12V 0.1A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: AS78L12RTR-G1
Secondary Manufacturer Part#: AS78L12RTR-G1
- RoHS 10 Compliant
- Tariff Charges
The AS78L12 series are three terminal positive regulators designed for a wide variety of applications including local, on-card regulation.This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe-area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA.
- Output Current up to 100mA
- Fixed Output Voltage of 12V
- Output Voltage Accuracy of ±5% over the Full Temperature Range
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components
- Output Transistor Safe-area Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| SOT-89 | ||
| Surface Mount | ||
| 36 V | ||
| 14.5 V | ||
| 28.3 °C/W | ||
| 250 mV | ||
| 100 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| 100mA | ||
| Fixed | ||
| 12 V | ||
| 12V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive Output | ||
| 4.6(Max) x 2.6(Max) x 1.6(Max) | ||
| 12V 100mA Voltage Regulators | ||
| Extended Industrial | ||
| SOT-89 | ||
| 1.8@100mA V | ||
| 0.75 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |