PDP SEO Portlet

AS78L05MTR-E1

Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS78L05MTR-E1
Secondary Manufacturer Part#: AS78L05MTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS78L05 series are three terminal positive regulators designed for a wide variety of applications including local, on-card regulation.This series of regulators are complete with internal current limiting, thermal shutdown protection, and safe-area compensation which make them virtually immune from output overload. If adequate heat sinking are provided, these regulators can deliver output currents up to 100mA.

  • Output Current up to 100mA
  • Fixed Output Voltage of 5V
  • Output Voltage Accuracy of ±5% over the Full Temperature Range
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components
  • Output Transistor Safe-area Protection

Technical Attributes

Find Similar Parts

Description Value
5 %
30 V
7 V
62 °C/W
150 mV
60 mV
260
5.5 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
8SOIC
8
Positive
5.1(Max) x 4(Max) x 1.45(Max)
5V 100mA Voltage Regulators
Extended Industrial
SOIC
1.8@100mA V
0.75 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000