AS7812AT-E1
Linear Voltage Regulator, Fixed, 32 V in, 12 V/1A Out, TO-220-3
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS7812AT-E1
Secondary Manufacturer Part#: AS7812AT-E1
- RoHS 10 Compliant
- Tariff Charges
The AS7812A series are three terminal positive voltage regulators designed for a wide variety of applications including local, on-card regulation.The AS7812A are complete with internal current limiting, thermal shutdown protection, and safe-area compensation which make them virtually immune from output overload. If adequate heat sinking is provided, these regulators can deliver output currents up to 1A.
- Output Current up to 1A
- Fixed Output Voltage of 12V
- Output Voltage Accuracy of ±4% over the Full Temperature Range
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- Output Transistor Safe-area Protection
- Low Load Regulation
- Stable Performance in High Temperature
- TO-220-3 and TO-220F-3
- Lead-Free Finish; RoHS Compliant
- Lead-Free Packages: TO-252-2 (3), TO-252-2 (4), TO-252-2 (5)
- Totally Lead-Free; RoHS Compliant
- Available in “Green” Packages: TO-220-3 and TO-220F-3
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Lead-Free Packages, Available in “Green” Molding Compound: TO-252-2 (3), TO-252-2 (4), TO-252-2 (5)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 32 V | ||
| 14.8 V | ||
| 60 °C/W | ||
| Tin | ||
| 120 mV | ||
| 120 mV | ||
| 260 | ||
| 6 mA | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 12 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.66(Max) x 4.82(Max) x 9.52(Max) | ||
| 12V 1A Voltage Regulators | ||
| Extended Industrial | ||
| TO-220 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |