PDP SEO Portlet

AS431ANTR-G1

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS431ANTR-G1
Secondary Manufacturer Part#: AS431ANTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS431ANTR-G1 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The output voltage of AS431 can be set to any value between VREF (2.5V) and the corresponding maximum cathode voltage (36V). Typical applications include voltage adapter, switching power supply, graphic card, precision voltage reference.

  • 0.5% voltage tolerance
  • Programmable precise output voltage from 2.5V to 36V
  • High stability under capacitive load, low output noise
  • Off-state cathode current is 0.05µA typ at VKA=36V, VREF=0, TA=+25°C
  • Low equivalent full-range temperature coefficient with 20PPM/°C typical
  • Sink current capacity from 1mA to 100mA
  • Dynamic impedance is 0.15ohm at VKA=VREF, IKA=1 to 100mA, f = 1.0kHz, TA=+25°C
  • SOT23 package
  • Operating ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.5 %
36 V
260
36 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.5 to 36 V
3SOT-23
3
3(Max) x 1.4(Max) x 1.1(Max)
No
Adjustable|Precision
2.512 V
2.487 V
Extended Industrial
SOT-23
20ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000