PDP SEO Portlet

AS333W5-7

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Amplifier ICs, 运算放大器
Avnet Manufacturer Part #: AS333W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precision
350 kHz
SOT-25
Surface Mount
70 pA
8 µV
1 Channel
5 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
0.12 kV/µs
1.8V to 5.5V, ± 0.9V to ± 2.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.18000
3000+
$0.18000
6000+
$0.17766
9000+
$0.17538
15000+
$0.17316
30000+
$0.16889
75000+
$0.16482
150000+
$0.16094
SubTotal:
$540.00