PDP SEO Portlet

AS321KTR-E1

Operational Amplifier, 1 Channels, 3V to 36V, ± 1.5V to ± 18V, SOT-25, 5 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS321KTR-E1
Secondary Manufacturer Part#: AS321KTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS321KTR-E1 is a low-power, high-gain and internally frequency compensated operational amplifier specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. The AS321 is compatible with the industry standard 321. Typical applications include battery chargers, active filters, general-purpose controllers and most conventional operational amplifier circuits.

  • Phase margin is 60Deg typ at TA=+25°C, VCC= 5V, VEE=0V, VO=1.4V
  • Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL = 2kohm, TA=25°C
  • Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V, TA=25°C
  • Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5V to 30V, TA=25°C
  • Supply current is 0.35mA typ at RL=8, VCC=5V, TA=25°C
  • Wide input common mode voltage range: 0V to VCC-1.5V
  • Common mode rejection ratio is 70dB typ at VCM=0V to (VCC-1.5)V, RS = 10kohm
  • Power supply rejection ratio is 100dB typ at VCC=5V to 30V, RS = 10kohm
  • Ambient operating temperature range from -40 to +85°C
  • SOT25 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.1@5V uA
5@5V mV
60 dB
Surface Mount
MSL 3 - 168 hours
1
1.2@5V mA
26, 8 V
-40 to 85 °C
5SOT-23
5
Single|Dual
3.1 x 1.7 x 1.3 mm
0
Industrial
SOT-23
3V to 36V, ± 1.5V to ± 18V
Low Power Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05609
6000+
$0.05536
9000+
$0.05465
15000+
$0.05396
30000+
$0.05263
75000+
$0.05136
150000+
$0.05015